3M Scotch 9545N Cloth Tape, 50 m x 15mm, White
- RS Stock No.:
- 285-6272
- Distrelec Article No.:
- 301-35-347
- Mfr. Part No.:
- 7000062739
- Manufacturer:
- 3M
Subtotal (1 unit)*
€27.92
(exc. VAT)
€34.34
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.92 |
*price indicative
- RS Stock No.:
- 285-6272
- Distrelec Article No.:
- 301-35-347
- Mfr. Part No.:
- 7000062739
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Width | 15mm | |
| Length | 50m | |
| Backing Material | PVC | |
| Thickness | 300μm | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Width 15mm | ||
Length 50m | ||
Backing Material PVC | ||
Thickness 300μm | ||
Trade Name Scotch | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, 15mm Width, 50m Length - 7000062739
This cloth tape is designed for heavy-duty applications in industrial settings. Made from durable white PVC, this 15mm wide tape comes in a 50m roll, perfect for various tasks. With a thickness of 0.3mm, it offers reliable adhesion and resistance, making it suitable for diverse uses.
Features & Benefits
• Durable backing ensures long-lasting performance during use
• Adhesive formulation provides strong bonding for various surfaces
• Versatile cloth material adapts well to different needs
• Easy to tear and apply without compromising strength
• Ideal for both indoor and outdoor usage conditions
Applications
• Used for bundling cables and wires in installations
• Suitable for securing and reinforcing items in mechanical work
• Effective in electrical projects requiring strong adhesion
• Ideal for temporary repairs in automation tasks
• Effective for protective masking in painting
What types of surfaces can be bonded using this tape?
The tape adheres well to various surfaces, including metal, wood, and plastic, ensuring versatility in different project requirements.
How does the tape perform under varying environmental conditions?
It is designed to maintain adhesion and durability in a range of temperatures, making it suitable for both indoor and outdoor applications.
Can this tape be easily removed without leaving residue?
Yes, it can be removed cleanly from surfaces, minimising the risk of damage and adhesive residue.
What thickness does this tape offer and how does it affect its use?
With a thickness of 0.3mm, it strikes a balance between flexibility and strength, providing ample support for heavy-duty tasks.
Is this tape suitable for use in high-stress environments?
The heavy-duty nature ensures it remains reliable even under demanding conditions, making it ideal for industrial applications.
Related links
- 3M Scotch 9545N Cloth Tape Yellow
- 3M Scotch 9545N Cloth Tape White
- 3M Scotch 9545N Cloth Tape Yellow
- 3M Scotch 9545N Cloth Tape Red
- 3M Scotch 9545N 9545N Cloth Tape Grey
- 3M Scotch 9545N Duct Tape Grey
- 3M Scotch 27 Cloth Tape White, Glass Finish
- Tesa 4651 04651-00552-00 Cloth Tape White, Acrylic Coated Finish