3M Scotch 9545N Duct Tape, 50 m x 15mm, Grey
- RS Stock No.:
- 285-6279
- Distrelec Article No.:
- 301-35-339
- Mfr. Part No.:
- 7000062750
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-6279
- Distrelec Article No.:
- 301-35-339
- Mfr. Part No.:
- 7000062750
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Grey | |
| Tape Type | Adhesive Tape | |
| Product Type | Duct Tape | |
| Width | 15mm | |
| Length | 50m | |
| Backing Material | PVC | |
| Thickness | 300μm | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Grey | ||
Tape Type Adhesive Tape | ||
Product Type Duct Tape | ||
Width 15mm | ||
Length 50m | ||
Backing Material PVC | ||
Thickness 300μm | ||
Trade Name Scotch | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Duct Tape, 15mm Width, 50m Length - 7000062750
This duct tape is a versatile adhesive solution suitable for a range of applications in automation, electronics, and mechanical industries. Measuring 15mm in width and 50m in length, it boasts a grey PVC backing that ensures durability and flexibility in various uses. This strong adhesive tape provides a reliable fix for quick repairs and projects alike.
Features & Benefits
• Provides robust adhesion for long-lasting fixes
• Suitable for both indoor and outdoor usage
• Water-resistant to withstand moisture exposure
• Ideal for a variety of repair tasks and projects
• Easy to unwind and apply for quick usage
Applications
• Used for securing cables in electrical installations
• Suitable for patching and repairing surfaces in mechanical tasks
• Ideal for bundling and sealing materials effectively
• Utilised for temporary fixtures in automation setups
What is the thickness of the tape, and how does it affect performance?
The tape has a thickness of 0.3mm, providing a balance between flexibility and strength for reliable adhesion during various tasks.
How does the backing material enhance the tape's usability?
The PVC backing offers excellent durability and flexibility, ensuring the tape can conform to surfaces while maintaining a strong bond.
Can this tape be used for heavy-duty applications?
Yes, the strong adhesive qualities make it suitable for heavy-duty tasks, ensuring secure adhesion in demanding environments.