3M Scotch 9545N Duct Tape, 50 m x 50mm, Grey
- RS Stock No.:
- 285-6273
- Distrelec Article No.:
- 301-35-341
- Mfr. Part No.:
- 7000062740
- Manufacturer:
- 3M
Subtotal (1 unit)*
€88.09
(exc. VAT)
€108.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.09 |
*price indicative
- RS Stock No.:
- 285-6273
- Distrelec Article No.:
- 301-35-341
- Mfr. Part No.:
- 7000062740
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Grey | |
| Product Type | Duct Tape | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 300μm | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Grey | ||
Product Type Duct Tape | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 300μm | ||
Trade Name Scotch | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Duct Tape, 50mm Width, 50m Length - 7000062740
This duct tape is a grey adhesive tape designed for versatile sealing and repair tasks in industrial settings. Supplied on a 50 m roll, it combines a PVC backing with a pressure-sensitive adhesive to perform in general maintenance and assembly environments within automation, electronics, electrical and mechanical workplaces.
Features & Benefits
• 0.3 mm thickness provides robust tear resistance and conformability
• Polyvinyl chloride backing offers solvent and abrasion tolerance
• Strong adhesive enables secure holding on varied surfaces
• 50 mm width covers larger seams in a single pass
• 50 m length reduces roll changes during repetitive work
• Polyvinyl chloride backing offers solvent and abrasion tolerance
• Strong adhesive enables secure holding on varied surfaces
• 50 mm width covers larger seams in a single pass
• 50 m length reduces roll changes during repetitive work
**Applications**
• Suitable for temporary cable bundling and protective sleeving
• Ideal for masking and surface protection during panel assembly
• Used for patch repairs on ducting and conduit joints
• Can be used for labelling and colour-coding when grey is acceptable
• Ideal for masking and surface protection during panel assembly
• Used for patch repairs on ducting and conduit joints
• Can be used for labelling and colour-coding when grey is acceptable
How does the backing material affect handling in workshops?
The PVC construction balances flexibility with firmness, allowing the tape to form around irregular profiles while resisting scuffing during handling.
What should be expected regarding storage life on site?
Stored in a cool, dry area, the roll maintains its pressure-sensitive properties, exposure to prolonged high temperatures or direct sunlight can accelerate adhesive ageing.
Is this product suitable for outdoor exposure?
The PVC backing provides weather resistance for short- to medium-term outdoor use, though prolonged UV exposure may eventually degrade performance.
How does the tape perform on electronic enclosures?
The adhesive offers reliable adherence to painted and metallic surfaces common to enclosures, supporting mechanical protection and temporary sealing without aggressive residue removal requirements.