STMicroelectronics M24512-DFMC6TG, 512 kB EEPROM, 500 ns 8-Pin UFDFPN Serial-I2C

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.46

(exc. VAT)

€10.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.846€8.46-
30 - 40€0.821€8.212%
50 - 90€0.796€7.965%
100 - 240€0.775€7.758%
250 +€0.754€7.5410%

*price indicative

Packaging Options:
RS Stock No.:
917-3359
Mfr. Part No.:
M24512-DFMC6TG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

512kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

UFDFPN

Mount Type

Surface

Pin Count

8

Organisation

64K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

600μm

Width

3mm

Standards/Approvals

RoHS 2011/65/EU

Length

2.1mm

Series

M24512-DF

Supply Current

2.5mA

Data Retention

200year

Maximum Random Access Time

500ns

Automotive Standard

AEC-Q100

Number of Words

64K

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus Interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy