STMicroelectronics M95M01-RMN6P, 1 MB Serial EEPROM, 20 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 168-6715
- Mfr. Part No.:
- M95M01-RMN6P
- Manufacturer:
- STMicroelectronics
Add 300 more to save €12.30
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€159.60
(exc. VAT)
€196.30
(inc. VAT)
- Shipping from 03 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 200 | €1.596 | €159.60 | - |
| 300 - 400 | €1.555 | €155.50 | €12.30 |
| 500 - 900 | €1.511 | €151.10 | €42.50 |
| 1000 - 1900 | €1.464 | €146.40 | €132.00 |
| 2000 + | €1.194 | €119.40 | €804.00 |
*price indicative
- RS Stock No.:
- 168-6715
- Mfr. Part No.:
- M95M01-RMN6P
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1MB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 16MHz | |
| Organisation | 128 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M95M01-R | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Number of Words | 128 | |
| Supply Current | 52mA | |
| Maximum Random Access Time | 20ns | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1MB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 16MHz | ||
Organisation 128 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M95M01-R | ||
Height 1.75mm | ||
Length 5mm | ||
Width 150mm | ||
Standards/Approvals No | ||
Number of Words 128 | ||
Supply Current 52mA | ||
Maximum Random Access Time 20ns | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Electrically Erasable PROM Serial SPI, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95M01-RMN6P 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95128-WMN6P 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95M01-RMN6TP 25 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95128-RMN6TP 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M24M01-RMN6P 500 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M95M01-DWMN3TP/K 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-DFMN6TP 25 ns 8-Pin SOIC Serial-I2C
