Microchip 93LC56B/P, 2 kB EEPROM, 200 ns 8-Pin DIP Serial-Microwire
- RS Stock No.:
- 197-5392
- Mfr. Part No.:
- 93LC56B/P
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €1.20
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€20.10
(exc. VAT)
€24.70
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.402 | €20.10 | - |
| 100 + | €0.39 | €19.50 | €1.20 |
*price indicative
- RS Stock No.:
- 197-5392
- Mfr. Part No.:
- 93LC56B/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-Microwire | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2K x 16 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Series | 93XX.56 | |
| Height | 3.3mm | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Number of Words | 128 | |
| Data Retention | 200year | |
| Maximum Random Access Time | 200ns | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-Microwire | ||
Package Type DIP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2K x 16 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Series 93XX.56 | ||
Height 3.3mm | ||
Length 9.4mm | ||
Automotive Standard No | ||
Number of Words 128 | ||
Data Retention 200year | ||
Maximum Random Access Time 200ns | ||
Supply Current 2mA | ||
The Microchip 93LC56B series is a 2Kbit low-voltage serial EEPROM with Low-Power CMOS technology. It has an power-on and off data protection circuitry.
Self-timed erase cycles
Self-timed write cycles
Device status signal
Sequential read function
RoHS compliant
Related links
- Microchip 93LC56B/P 200 ns 8-Pin DIP Serial-Microwire
- Microchip 200 ns 8-Pin DIP Serial-Microwire
- Microchip 93C66C-I/P 200 ns 8-Pin DIP Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C56C-I/P 200 ns 8-Pin PDIP Serial-Microwire
- Microchip 93LC56B-I/P 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 93LC56B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 24C02C/P 3500 ns 8-Pin DIP Serial-I2C (2 Wire)
