onsemi CAT24C512HU5IGT3, 512 kB EEPROM, 400 ns 8-Pin UDFN Serial-I2C
- RS Stock No.:
- 201-3390
- Mfr. Part No.:
- CAT24C512HU5IGT3
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save €14.20
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.32
(exc. VAT)
€12.70
(inc. VAT)
In Stock
- Plus 2,860 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.516 | €10.32 | - |
| 200 - 480 | €0.445 | €8.90 | €14.20 |
| 500 + | €0.385 | €7.70 | €65.50 |
*price indicative
- RS Stock No.:
- 201-3390
- Mfr. Part No.:
- CAT24C512HU5IGT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 6K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Maximum Random Access Time | 400ns | |
| Number of Words | 65536 | |
| Data Retention | 100year | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 6K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Maximum Random Access Time 400ns | ||
Number of Words 65536 | ||
Data Retention 100year | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor EEPROM serial 512-Kb memory is using I2C interface which is internally organized as 65,536 words of 8 bits each. It support the standard (100 kHz), fast (400 kHz) and fast-plus (1 MHz) I2C protocol. It has a low power CMOS technology.
Hardware write protection for entire memory
1,000,000 program/erase cycles
It has 100 year data retention
Related links
- onsemi CAT24C512HU5IGT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C32HU4I-GT3 400 ns 8-Pin UDFN Serial-I2C
- Microchip 24CS512T-I/Q4B 400 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24CS512T-E/Q4B 400 ns 8-Pin UDFN 2 Wire I2C
- onsemi CAT24M01HU5I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C512YI-GT3 400 ns 8-Pin TSSOP Serial-I2C
- onsemi CAT24C512WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC512-I/P 400 ns 8-Pin PDIP Serial-I2C
