Microchip AT25080B-XHL-T, 8 kB Serial EEPROM, 80 ns 8-Pin TSSOP Serial
- RS Stock No.:
- 235-4633
- Mfr. Part No.:
- AT25080B-XHL-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€1,660.00
(exc. VAT)
€2,040.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.332 | €1,660.00 |
*price indicative
- RS Stock No.:
- 235-4633
- Mfr. Part No.:
- AT25080B-XHL-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Series | AT25080B | |
| Width | 6.4mm | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 6mA | |
| Number of Words | 1K | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Series AT25080B | ||
Width 6.4mm | ||
Maximum Random Access Time 80ns | ||
Supply Current 6mA | ||
Number of Words 1K | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
The Microchip AT25080B series is a 8 Kb serial EEPROM utilizing the industry standard serial peripheral Interface compatible serial bus. The device is organized as one Block of 1024 x 8-bit and is optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non-volatile memory storage is essential.
Supports SPI modes 0 and 3
Up to 20 MHz clock frequency
Self-timed erase and write cycles
Standby current as 6 μA at 1.8V, 10 μA at 5 V
Related links
- Microchip AT25080B-XHL-T 80 ns 8-Pin TSSOP Serial
- Microchip AT25080B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95512-RDW6TP 80 ns 8-Pin TSSOP SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25640B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25320B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25040B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25080B-XPDGV-T 5 ns 8-Pin TSSOP SPI
