Microchip 24LC02BT-I/LT, 2kbit Serial EEPROM Memory, 900ns 5-Pin SC-70 Serial-I2C
- RS Stock No.:
- 687-8657
- Mfr. Part No.:
- 24LC02BT-I/LT
- Manufacturer:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 687-8657
- Mfr. Part No.:
- 24LC02BT-I/LT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kbit | |
| Interface Type | Serial-I2C | |
| Package Type | SC-70 | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Dimensions | 2 x 1.25 x 1mm | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kbit | ||
Interface Type Serial-I2C | ||
Package Type SC-70 | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Dimensions 2 x 1.25 x 1mm | ||
Maximum Random Access Time 900ns | ||
Data Retention 200yr | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- STMicroelectronics M24C02-WDW6TP 900ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-WMN6P 900ns 8-Pin SOIC Serial-I2C
- Renesas Electronics R1EV24002ASAS0I#K0 900ns 8-Pin SOP Serial-2 Wire, Serial-I2C
- Microchip 24LC02B-E/SN 1000ns 8-Pin SOIC Serial-I2C
- Microchip 24LC024H-I/SN 400ns 8-Pin SOIC Serial-I2C
- Microchip 24AA256UID-I/ST 900ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C16-WMN6TP 900ns 8-Pin SOIC Serial-I2C
- Microchip 24LC128-I/SM 900ns 8-Pin SOIJ Serial-I2C
