Festo, 8082399 Electrical Linear Actuator, Stroke Length: 200 mm, 1200N
- RS Stock No.:
- 195-590
- Mfr. Part No.:
- ELCC-TB-KF-90-200-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,361.07
(exc. VAT)
€4,134.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,361.07 |
*price indicative
- RS Stock No.:
- 195-590
- Mfr. Part No.:
- ELCC-TB-KF-90-200-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 200mm | |
| Maximum Load | 1200N | |
| Model Number | 8082399 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 200mm | ||
Maximum Load 1200N | ||
Model Number 8082399 | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis leverages cutting-edge engineering to deliver precision and reliability in motion control applications. Designed for versatility, it seamlessly adapts to diverse mounting positions while providing optimal performance through its innovative recirculating ball bearing guide.
Equipped with optional mounting positions for flexibility in design
Employs anodised wrought aluminium alloy for enhanced durability
Designed for a reference service life of 5000 km ensuring reliability
Facilitates a lubrication interval dependent on operating distance for maintenance efficiency
