Festo, 8124457 Electrical Linear Actuator, Stroke Length: 600 mm, 1265N
- RS Stock No.:
- 194-286
- Mfr. Part No.:
- ELGT-BS-120-600-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,997.08
(exc. VAT)
€3,686.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,997.08 |
*price indicative
- RS Stock No.:
- 194-286
- Mfr. Part No.:
- ELGT-BS-120-600-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1265N | |
| Contents | Ball Screw Axis | |
| Model Number | 8124457 | |
| Stroke Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1265N | ||
Contents Ball Screw Axis | ||
Model Number 8124457 | ||
Stroke Length 600mm | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, 600mm Stroke, 1265N Maximum Load - ELGT-BS-120-600-10P, Numeric Part Number: 8124457
This electrical linear actuator is designed for precise linear motion in controlled manufacturing environments. It incorporates a ball-screw drive and delivers consistent axial force for handling tasks within battery assembly lines. The unit is intended for integration where particulate control is required and conforms to industry cleanroom and hazardous-materials restrictions.
Features and Benefits:
• Ball-screw drive for high-precision positioning and smooth motion
• 1265N axial capacity for handling moderate assembly loads
• 600mm stroke for extended travel without intermediate stages
• Compatible with lithium-ion battery processes for specialised use
• Meets RoHS for reduced restricted-substance content in assemblies
• 1265N axial capacity for handling moderate assembly loads
• 600mm stroke for extended travel without intermediate stages
• Compatible with lithium-ion battery processes for specialised use
• Meets RoHS for reduced restricted-substance content in assemblies
Applications
• Suitable for automated lithium-ion cell handling stations
• Ideal for precise electrode stacking in battery assembly
• Used with battery module alignment fixtures in production
• Can be used for cleanroom pick-and-place operations
• Ideal for precise electrode stacking in battery assembly
• Used with battery module alignment fixtures in production
• Can be used for cleanroom pick-and-place operations
What drive mechanism provides the units linear motion?
A ball-screw Axis converts rotary input into accurate linear displacement for tight positional control.
How does the actuator support clean manufacturing environments?
It complies with ISO 14644-1 specifications relevant to particulate classification for use in controlled zones.
What load capability can I rely on during assembly tasks?
The actuator provides a maximum axial load capacity of 1265N for push/pull operations.
Is the actuator suitable for battery production workflows?
Yes, it is specified for use in lithium‑ion battery production processes and matches associated operational requirements.
