Festo, 8124458 Electrical Linear Actuator, Stroke Length: 650 mm, 1265N
- RS Stock No.:
- 194-633
- Mfr. Part No.:
- ELGT-BS-120-650-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,036.42
(exc. VAT)
€3,734.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,036.42 |
*price indicative
- RS Stock No.:
- 194-633
- Mfr. Part No.:
- ELGT-BS-120-650-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 1265N | |
| Model Number | 8124458 | |
| Stroke Length | 650mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 1265N | ||
Model Number 8124458 | ||
Stroke Length 650mm | ||
- COO (Country of Origin):
- CN
The Festo Linear axis redefines precision and efficiency with its innovative design and robust engineering. Featuring a recirculating ball bearing guide and a ball screw spindle, this model delivers exceptional performance in various applications.
The cleanroom compatibility ensures suitability for sensitive manufacturing processes
Built to provide a dynamic deflection of just 005% of axis length ensuring stability
Maximum moment configurations support a wide breadth of mechanical challenges
Constructed from materials that comply with the latest sustainability standards
