Festo, 5428911 Electrical Linear Actuator, Stroke Length: 350 mm, 60kg
- RS Stock No.:
- 194-549
- Mfr. Part No.:
- EPCC-BS-60-350-12P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€801.49
(exc. VAT)
€985.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €801.49 |
*price indicative
- RS Stock No.:
- 194-549
- Mfr. Part No.:
- EPCC-BS-60-350-12P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 60kg | |
| Stroke Length | 350mm | |
| Model Number | 5428911 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 60kg | ||
Stroke Length 350mm | ||
Model Number 5428911 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 350mm Maximum Stroke Length, IP40 - EPCC-BS-60-350-12P-A, Numeric Part Number: 5428911
This electric linear actuator is designed for precision in various automation applications. It employs advanced stepper and servo motor technologies, enabling high performance with a stroke length of 350mm. The design improves efficiency in tasks requiring rapid movements and accurate positioning, making it suitable for users in the electronics and mechanical sectors.
Features & Benefits
• High-speed operation with a maximum speed of 600mm/s
• IP40 rating protects against dust ingress
• Smooth operation with a theoretical reversing backlash of 100μm
• Corrosion resistance class CRC 0 appropriate for diverse environments
Applications
• Used in automated production lines for accurate positioning
• Suitable for tasks in cleanroom environments
• Utilises proximity switches for precise position detection
• Appropriate for heavy-duty needing robust performance
What is the max acceleration of this actuator?
The actuator features a maximum acceleration of 15m/s², offering quick response times for various applications.
How does the actuator perform in high humidity conditions?
It operates effectively in relative humidity levels of 0 to 95%, non-condensing, making it suitable for various environments.
What materials are used in the construction?
The housing is made from wrought aluminium alloy, while the piston rod is high-alloy stainless steel, ensuring durability.
Can the actuator adapt to different temperature environments?
Yes, it operates within a temperature range of -20°C to 60°C, accommodating various industrial settings.
