Festo, 5428905 Electrical Linear Actuator, Stroke Length: 125 mm, 60kg
- RS Stock No.:
- 196-343
- Mfr. Part No.:
- EPCC-BS-60-125-12P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€574.04
(exc. VAT)
€706.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €574.04 |
*price indicative
- RS Stock No.:
- 196-343
- Mfr. Part No.:
- EPCC-BS-60-125-12P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 60kg | |
| Stroke Length | 125mm | |
| Model Number | 5428905 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 60kg | ||
Stroke Length 125mm | ||
Model Number 5428905 | ||
- COO (Country of Origin):
- CN
The Festo Electric Drive is a cutting edge solution engineered for precision and efficiency in automated applications. Featuring an innovative electric cylinder design, this product combines a robust ball screw drive system with exceptional performance metrics. Its versatility allows for a broad range of mounting positions, catering to diverse industrial needs. Ideal for uses demanding high accuracy, the drive excels in applications where reliability and longevity are paramount.
Offers exceptional efficiency with life time lubrication maintenance
Suitable for integration in cleanroom environments
Engineered with high corrosion resistance for extended lifespan
Lightweight design simplifies installation and reduces energy consumption
Includes options for flexible mounting configurations
