Festo, 5428908 Electrical Linear Actuator, Stroke Length: 200 mm, 60kg
- RS Stock No.:
- 196-346
- Mfr. Part No.:
- EPCC-BS-60-200-12P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€595.19
(exc. VAT)
€732.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.19 |
*price indicative
- RS Stock No.:
- 196-346
- Mfr. Part No.:
- EPCC-BS-60-200-12P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 60kg | |
| Stroke Length | 200mm | |
| Model Number | 5428908 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 60kg | ||
Stroke Length 200mm | ||
Model Number 5428908 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 200mm Maximum Stroke Length, 120kg Maximum Load - EPCC-BS-60-200-12P-A, Numeric Part Number: 5428908
This electric linear actuator is a high-performance stepper motor linear actuator designed for precision and efficiency. With a stroke length of 200mm and a maximum load capacity of 120kg, it provides powerful linear motion solutions suitable for various industrial applications. The actuator operates at a maximum speed of 600mm/s with a 100% duty cycle, making it an Ideal choice for demanding environments. It is rated IP40, ensuring sufficient protection against dust and contact with solid objects.
Features & Benefits
• Offers high-speed linear movement without load constraints
• Delivers robust performance for heavy lifting usage
• Achieves a maximum stroke length of 200mm for diverse operating needs
• IP40 rating safeguards performance in various operational environments
• Delivers robust performance for heavy lifting usage
• Achieves a maximum stroke length of 200mm for diverse operating needs
• IP40 rating safeguards performance in various operational environments
Applications
• Ideal for use in automation systems requiring precise movement
• Suitable for robotics and mechatronics
• Utilised in assembly line automation for efficient material handling
• Effective in CNC machinery for accurate positioning tasks
• Can be used in industrial machinery where heavy loads are involved
• Suitable for robotics and mechatronics
• Utilised in assembly line automation for efficient material handling
• Effective in CNC machinery for accurate positioning tasks
• Can be used in industrial machinery where heavy loads are involved
How does the actuator ensure consistent performance during prolonged use?
The actuator is designed with a 100% duty cycle, allowing it to operate continuously without overheating or compromising performance, making it suitable for intensive applications.
What considerations should be taken into account regarding load capacity?
When selecting a suitable actuator, it is Crucial to ensure that the maximum load of 120kg is not exceeded, as this can impact the performance and longevity of the actuator.
What benefits does the dual motor technology offer in operational efficiency?
The use of both stepper and servo motor technologies enhances the actuator's efficiency, providing smooth transitions and precise control, essential in applications requiring variable speeds and positions.
