Festo, 5428907 Electrical Linear Actuator, Stroke Length: 175 mm, 60kg
- RS Stock No.:
- 195-373
- Mfr. Part No.:
- EPCC-BS-60-175-12P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€588.12
(exc. VAT)
€723.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €588.12 |
*price indicative
- RS Stock No.:
- 195-373
- Mfr. Part No.:
- EPCC-BS-60-175-12P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 60kg | |
| Model Number | 5428907 | |
| Stroke Length | 175mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 60kg | ||
Model Number 5428907 | ||
Stroke Length 175mm | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is engineered to provide precise motion control in various applications. This innovative product combines advanced technology with robust construction, ensuring superior performance even under demanding conditions. Designed with a high alloy stainless steel piston rod and a ball screw drive, it delivers exceptional reliability and longevity. Its versatility allows for optional mounting positions, making it suitable for diverse operational environments.
Suitable for various mounting configurations
High acceleration capabilities for rapid movement
Includes comprehensive protection against corrosion
Built for use in cleanroom environments adhering to strict industry standards
Life time lubrication reduces maintenance requirements
Optimised for high efficiency and low energy consumption
