Festo, 5428910 Electrical Linear Actuator, Stroke Length: 300 mm, 60kg
- RS Stock No.:
- 195-374
- Mfr. Part No.:
- EPCC-BS-60-300-12P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€623.42
(exc. VAT)
€766.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.42 |
*price indicative
- RS Stock No.:
- 195-374
- Mfr. Part No.:
- EPCC-BS-60-300-12P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 300mm | |
| Model Number | 5428910 | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 300mm | ||
Model Number 5428910 | ||
Maximum Load 60kg | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 300mm Maximum Stroke Length, 120kg Maximum Load - EPCC-BS-60-300-12P-A, Numeric Part Number: 5428910
This electric linear actuator is an Advanced stepper motor actuator designed for precision movement in various industrial applications. With a maximum stroke length of 300mm and an impressive load capacity of up to 120kg, this actuator is engineered for performance. The unit operates efficiently at speeds reaching 600mm/s without load, making it a versatile choice in automation and mechanics.
Features & Benefits
• Stepper motor technology ensures precise control and positioning
• High-speed performance with up to 600mm/s movement
• 100% duty cycle allows continuous operation without downtime
• Suitable for multiple applications within the industrial sector
• High-speed performance with up to 600mm/s movement
• 100% duty cycle allows continuous operation without downtime
• Suitable for multiple applications within the industrial sector
Applications
• Used with robotic systems for automated tasks
• Effective in conveyor systems for precise material handling
• Integrated in testing equipment for accurate measurements
• Utilised in machinery for precise movement and positioning
• Effective in conveyor systems for precise material handling
• Integrated in testing equipment for accurate measurements
• Utilised in machinery for precise movement and positioning
What is the maximum load this actuator can handle?
The actuator can support a maximum load of 120kg, making it suitable for demanding applications where heavy lifting is required.
How quickly can this actuator operate under optimal conditions?
Under no load, the actuator can achieve a maximum speed of 600mm/s, ensuring Rapid movement for efficient processes.
What level of protection does this actuator offer against environmental factors?
With an IP40 rating, the actuator is protected against dust and solid objects, ensuring reliability in various working conditions.
