Festo, 5428838 Electrical Linear Actuator, Stroke Length: 150 mm, 12kg
- RS Stock No.:
- 196-332
- Mfr. Part No.:
- EPCC-BS-32-150-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€441.19
(exc. VAT)
€542.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.19 |
*price indicative
- RS Stock No.:
- 196-332
- Mfr. Part No.:
- EPCC-BS-32-150-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 12kg | |
| Stroke Length | 150mm | |
| Model Number | 5428838 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 12kg | ||
Stroke Length 150mm | ||
Model Number 5428838 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder exemplifies precision and robustness, designed to elevate your automation processes with its advanced technology. With a ball screw drive, it delivers exceptional accuracy and repeatability, ensuring optimal performance in varied operational settings. The thoughtful engineering behind this product guarantees a high duty cycle, making it suitable for continuous use in demanding environments. Its corrosion resistant material composition further enhances durability, providing tranquillity for long term usage in diverse applications.
Designed for versatility with optional mounting positions
Offers maintenance through lifetime lubrication minimising downtime
Constructed with a housing made of wrought aluminium alloy for lightweight strength
Complies with RoHS standards which ensuring environmental safety
Equipped with an IP40 protection degree for reliable functionality
Incorporates integrated position detection for improved automation control
