Festo, 5428842 Electrical Linear Actuator, Stroke Length: 50 mm, 12kg
- RS Stock No.:
- 196-278
- Mfr. Part No.:
- EPCC-BS-32-50-8P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€423.94
(exc. VAT)
€521.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.94 |
*price indicative
- RS Stock No.:
- 196-278
- Mfr. Part No.:
- EPCC-BS-32-50-8P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 5428842 | |
| Maximum Load | 12kg | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 5428842 | ||
Maximum Load 12kg | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 50mm Maximum Stroke Length, IP40 - EPCC-BS-32-50-8P-A, Numeric Part Number: 5428842
This electric linear actuator is built for precise positioning and handling in automated systems. With stepper motor technology, it is ideal for applications demanding high speed and accuracy. The actuator has a stroke length of 50mm and can support a load up to 12kg, which makes it suitable for automation and manufacturing industries. Its efficient design ensures reliable performance across various operational environments.
Features & Benefits
• Achieves a maximum speed of 500mm/s for effective operation
• Features a duty cycle of 100% for continuous usage
• Compact design optimises space while maintaining performance
• IP40 rating protects against dust, ensuring product longevity
• Ball screw drive delivers high precision and reduces backlash
• Lifetime lubrication reduces maintenance requirements
Applications
• Provides precise movement in automated assembly lines
• Suitable for handling components in robotic systems
• Used in testing equipment for consistent testing processes
• Ideal for cleanroom environments without contamination risks
What are the recommended storage conditions for optimal performance?
The ideal storage temperature ranges from -20°C to 60°C, with relative humidity of 0-95% non-condensing to ensure proper functionality.
How is the actuator positioned within automated systems?
Position detection is facilitated by a proximity switch that confirms the actuator's exact location for accurate movements.
What are the maximum loads the actuator can handle?
This actuator can manage a reference effective load of 24kg horisontally and 12kg vertically, allowing flexibility for various applications.
How does the actuator ensure precision during operation?
With a repetition accuracy of ±0.02mm and a maximum torsional backlash of ±1 degree, it maintains high positioning confidence for critical tasks.
