Festo, 5428840 Electrical Linear Actuator, Stroke Length: 200 mm, 24kg
- RS Stock No.:
- 194-964
- Mfr. Part No.:
- EPCC-BS-32-200-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€449.82
(exc. VAT)
€553.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €449.82 |
*price indicative
- RS Stock No.:
- 194-964
- Mfr. Part No.:
- EPCC-BS-32-200-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 200mm | |
| Model Number | 5428840 | |
| Maximum Load | 24kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 200mm | ||
Model Number 5428840 | ||
Maximum Load 24kg | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder combines precision with high performance, making it an ideal choice for diverse applications in automation and robotics. Engineered with a robust ball screw drive, it ensures smooth operation and durability, while its compact design allows for versatile mounting options. The integration of a stepper motor enables exceptional control over speed and positioning, catering to a wide range of operational demands.
Smooth anodised finish enhances corrosion resistance and aesthetics
High alloy stainless steel piston rod ensures robust performance
Ball screw drive design allows for precise positioning and smooth motion
Life time lubrication means minimal maintenance and downtime
Compliant with RoHS regulations to support environmental sustainability
Wide operating temperature range makes it suitable for various applications
Proximity switch position detection offers enhanced accuracy in operation
