Festo, 5428812 Electrical Linear Actuator, Stroke Length: 200 mm, 75N
- RS Stock No.:
- 195-887
- Mfr. Part No.:
- EPCC-BS-25-200-2P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€501.88
(exc. VAT)
€617.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €501.88 |
*price indicative
- RS Stock No.:
- 195-887
- Mfr. Part No.:
- EPCC-BS-25-200-2P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 200mm | |
| Maximum Load | 75N | |
| Model Number | 5428812 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 200mm | ||
Maximum Load 75N | ||
Model Number 5428812 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder caters to advanced automation needs with precision engineering and exceptional reliability. Designed for various industrial applications, it features a robust ball screw drive system, ensuring efficient motion control in demanding environments. The integration of a stepper motor alongside a proximity switch for position detection enhances accuracy, making it a perfect fit for tasks requiring meticulous positioning, such as in cleanroom applications.
Engineered with ball screw technology for superior efficiency and durability
Designed to operate effectively across a diverse range of ambient conditions
Allows installation flexibility with multiple mounting positions
Incorporates a plain bearing guide for outstanding protection against torque and wear
Designed for low maintenance with lifetime lubrication minimising downtime
Lightweight materials ensure ease of handling without compromising structural integrity
