Festo, 5428860 Electrical Linear Actuator, Stroke Length: 75 mm, 60kg
- RS Stock No.:
- 196-342
- Mfr. Part No.:
- EPCC-BS-45-75-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€503.63
(exc. VAT)
€619.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.63 |
*price indicative
- RS Stock No.:
- 196-342
- Mfr. Part No.:
- EPCC-BS-45-75-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 60kg | |
| Contents | Electric Cylinder | |
| Stroke Length | 75mm | |
| Model Number | 5428860 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 60kg | ||
Contents Electric Cylinder | ||
Stroke Length 75mm | ||
Model Number 5428860 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, 60kg Maximum Load, 75mm Stroke Length - EPCC-BS-45-75-3P-A, Numeric Part Number: 5428860
This electrical linear actuator is an electric cylinder designed for use within lithium‑ion battery production environments. It provides actuated linear motion where controlled displacement is required, and its construction meets cleanroom and restricted‑substance requirements for integration into precision assembly lines.
Features and Benefits:
• 60kg Maximum Load enables handling of moderate assembly forces
• 75mm Stroke Length delivers precise short‑travel positioning
• RoHS‑compliant linear actuator reduces hazardous substance risk
• Cleanroom compatible electric actuator ISO 14644‑1 supports controlled environments
• Sealed electric actuator for cleanroom applications limits particulate emission
• 75mm Stroke Length delivers precise short‑travel positioning
• RoHS‑compliant linear actuator reduces hazardous substance risk
• Cleanroom compatible electric actuator ISO 14644‑1 supports controlled environments
• Sealed electric actuator for cleanroom applications limits particulate emission
Applications
• Suitable for cell stacking and electrode alignment tasks
• Ideal for automated tab welding and connector positioning
• Used with battery module assembly fixtures in cleanrooms
• Can be used for precise dispensing and inspection motion
• Appropriate for handling subassemblies in Li‑ion manufacturing
• Ideal for automated tab welding and connector positioning
• Used with battery module assembly fixtures in cleanrooms
• Can be used for precise dispensing and inspection motion
• Appropriate for handling subassemblies in Li‑ion manufacturing
What environments is it certified for cleanroom use in?
It meets the particulate control criteria specified by ISO 14644‑1 for compatible cleanroom integration.
What payload can it routinely manage in assembly operations?
The actuator is rated to operate with loads up to 60kg for typical production tasks.
How much linear travel does it provide per cycle?
The device offers a total stroke of 75mm for short, accurate linear movements.
Is the actuator suitable for lithium‑ion battery production lines regarding substances?
It conforms to RoHS requirements limiting certain restricted substances for safer integration.
