Festo, 5428843 Electrical Linear Actuator, Stroke Length: 75 mm, 12kg

Subtotal (1 unit)*

€428.26

(exc. VAT)

€526.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€428.26

*price indicative

RS Stock No.:
196-335
Mfr. Part No.:
EPCC-BS-32-75-8P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

5428843

Maximum Load

12kg

Stroke Length

75mm

COO (Country of Origin):
CN
The Festo Electric Drive cylinder represents the pinnacle of precision engineering, designed to elevate the performance of automation applications. Combining a robust ball screw drive with a high quality piston rod, this device guarantees exceptional operational efficiency and reliability. With its compact design, it accommodates various mounting positions, making it versatile for diverse setups. The integration of a stepper or servo motor enables precise motion control, while advanced features such as high acceleration rates and repeat accuracy redefine industry standards.

High maximum drive torque enhances operational efficacy

Lifetime lubrication contributes to minimal maintenance requirements

Corrosion resistance ensures durability in challenging environments

Advanced position detection via proximity switch for precise control

Lightweight construction improves response time and efficiency

Cleanroom compliance supports critical manufacturing processes

Robust protection against torque enhances reliability in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy