Festo, 5428858 Electrical Linear Actuator, Stroke Length: 25 mm, 60kg
- RS Stock No.:
- 195-869
- Mfr. Part No.:
- EPCC-BS-45-25-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€492.12
(exc. VAT)
€605.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €492.12 |
*price indicative
- RS Stock No.:
- 195-869
- Mfr. Part No.:
- EPCC-BS-45-25-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 25mm | |
| Model Number | 5428858 | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 25mm | ||
Model Number 5428858 | ||
Maximum Load 60kg | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 25mm Maximum Stroke Length, IP40 - EPCC-BS-45-25-3P-A, Numeric Part Number: 5428858
This electric linear actuator is intended for precision applications that require high performance and dependability. Utilising stepper motor technology, it offers precise control and speed capabilities, making it suitable for a variety of automation tasks. The actuator features a sturdy design with an IP40 rating, ensuring long-term operation in diverse environments.
Features & Benefits
• Maximum stroke length of 25mm for versatile application
• Handles loads up to 60kg efficiently
• Maximum speed of 180mm/s under no-load conditions
• Designed with a 100% duty cycle for continuous use
• IP40 rating protects against solid objects larger than 1mm
• Ball screw drive mechanism enables smooth linear motion
Applications
• Precision positioning in automation systems
• Suitable for the electronics manufacturing industry
• Ideal for cleanroom environments for delicate operations
• Handling components in Li-ion battery production
What is the maximum acceleration of the actuator?
The actuator can achieve a maximum acceleration of 5m/s², providing quick response times in automated systems.
What types of motors are compatible with this device?
It can utilise both stepper and servo motors, allowing flexibility for various application needs.
What is the impact energy at the end positions?
The impact energy in end positions is rated at 0.012J, ensuring safe operation without damaging the actuator.
Can this actuator operate in varying humidity conditions?
Yes, it is suitable for environments with relative humidity levels from 0 to 95%, non-condensing, for consistent performance.
