Festo, 5428839 Electrical Linear Actuator, Stroke Length: 175 mm, 12kg
- RS Stock No.:
- 195-839
- Mfr. Part No.:
- EPCC-BS-32-175-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€445.51
(exc. VAT)
€547.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.51 |
*price indicative
- RS Stock No.:
- 195-839
- Mfr. Part No.:
- EPCC-BS-32-175-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 175mm | |
| Maximum Load | 12kg | |
| Model Number | 5428839 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 175mm | ||
Maximum Load 12kg | ||
Model Number 5428839 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is engineered for precision and reliability in demanding applications. With its robust ball screw drive mechanism, it ensures smooth and efficient operation, making it ideal for automation tasks that require accuracy. This cylinder is designed with maximum versatility in mind, allowing it to be installed in various orientations depending on your operational requirements. Its high degree of repeatability and exceptional durability make it a trusted choice for industries ranging from manufacturing to robotics, where performance and longevity are paramount.
Achieves impressive acceleration rates for improved throughput
Offers a high degree of corrosion resistance suitable for aggressive environments
Delivers significant torque for demanding load conditions
Supports a complete duty cycle which ensuring uninterrupted performance
Features lifetime lubrication minimising maintenance requirements
Built to meet stringent cleanroom standards ideal for sensitive applications
Engineered to comply with RoHS regulations which ensuring environmental safety
