Festo, 5428815 Electrical Linear Actuator, Stroke Length: 75 mm, 6kg
- RS Stock No.:
- 196-273
- Mfr. Part No.:
- EPCC-BS-25-75-6P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€480.01
(exc. VAT)
€590.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.01 |
*price indicative
- RS Stock No.:
- 196-273
- Mfr. Part No.:
- EPCC-BS-25-75-6P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 6kg | |
| Stroke Length | 75mm | |
| Model Number | 5428815 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 6kg | ||
Stroke Length 75mm | ||
Model Number 5428815 | ||
- COO (Country of Origin):
- CN
The Festo Electric Drive cylinder represents the pinnacle of precision and efficiency in automation technology. This innovative design features a robust ball screw drive, ensuring smooth operation and exceptional reliability for a variety of industrial applications. Tailored for environments demanding both performance and cleanliness, it boasts compliance with cleanroom standards, making it ideal for sensitive tasks such as the production of Li ion batteries.
High operational speeds cater to productive and time sensitive environments
Durable materials contribute to robust performance and operational reliability
Life time lubrication significantly reduces the need for regular maintenance
Designed to operate effectively in high humidity environments without risk of corrosion
Compliance with RoHS standards guarantees environmental safety in product usage
Proximity switch facilitates accurate position detection for enhanced control
