Festo, 5428817 Electrical Linear Actuator, Stroke Length: 125 mm, 6kg
- RS Stock No.:
- 196-267
- Mfr. Part No.:
- EPCC-BS-25-125-6P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€488.75
(exc. VAT)
€601.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.75 |
*price indicative
- RS Stock No.:
- 196-267
- Mfr. Part No.:
- EPCC-BS-25-125-6P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 125mm | |
| Maximum Load | 6kg | |
| Model Number | 5428817 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 125mm | ||
Maximum Load 6kg | ||
Model Number 5428817 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is engineered for precision and efficiency, delivering exceptional performance across a wide range of applications. With its advanced ball screw drive, the unit guarantees smooth operation and high speed performance, catering to both industrial tasks and sophisticated automation projects. Designed to meet stringent quality standards, this electric cylinder features a robust construction that ensures durability in challenging environments.
Equipped with corrosion resistance features for longevity in various environments
Provides optional mounting positions for versatile installation
Facilitates lifetime lubrication significantly reducing maintenance needs
Operates effectively within a wide temperature range enhancing usability in diverse conditions
Compliant with RoHS standards which ensuring environmental safety
IP40 rating for effective protection against dust
Designed to minimise frictional torque regardless of load conditions
