Festo, 450N 125 mm, 5428872 600mm/s
- RS Stock No.:
- 196-336
- Mfr. Part No.:
- EPCC-BS-45-125-10P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€515.14
(exc. VAT)
€633.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €515.14 |
*price indicative
- RS Stock No.:
- 196-336
- Mfr. Part No.:
- EPCC-BS-45-125-10P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 125mm | |
| Maximum Load | 450N | |
| Maximum Speed | 600mm/s | |
| Series | EPCC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 450N | |
| IP Rating | IP40 | |
| Piston Rod Thread | M10 x 1.25 | |
| Spindle Type | Ball Screw Drive | |
| Overall Length Closed | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA464 | |
| Model Number | 5428872 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 125mm | ||
Maximum Load 450N | ||
Maximum Speed 600mm/s | ||
Series EPCC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 450N | ||
IP Rating IP40 | ||
Piston Rod Thread M10 x 1.25 | ||
Spindle Type Ball Screw Drive | ||
Overall Length Closed 45mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA464 | ||
Model Number 5428872 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 125mm Maximum Stroke Length, 450N Maximum Load - EPCC-BS-45-125-10P-A, Numeric Part Number:5428872
This electric linear actuator is designed for precision automation tasks requiring reliable motion control. This stepper motor linear actuator has a 125mm stroke length, enabling smooth and quick linear movements. Built with a maximum load capacity of 450 N, it operates efficiently with a maximum no-load speed of 600mm/s. The actuator features a robust design, ensuring it meets stringent industrial applications with an IP40 rating for protection against particulates.
Features & Benefits
• 100% duty cycle allows continuous operation without overheating
• Stepper motor technology provides precise positioning and control
• High-speed performance reduces cycle times in automation processes
• Compact design enhances installation flexibility in confined spaces
Applications
• Utilised in automated handling systems for efficient load management
• Applied in robotics for precise movement in assembly lines
• Effective in packaging machinery to enhance operating speed
• Used in laboratory equipment requiring controlled linear motion
What are the implications of the actuator's 100% duty cycle for my application?
A 100% duty cycle indicates that the actuator can run continuously without the risk of overheating, making it ideal for applications that require persistent use, such as in automated production lines or continuous testing environments.
How can the stepper motor technology enhance motion control in my projects?
The stepper motor technology allows for precise incremental movements, enabling accurate positioning and repeatability, which is essential in applications requiring high accuracy in linear actuation.
What load and speed capabilities does this actuator provide for heavy-duty tasks?
This actuator supports a maximum load of 450 N and operates at a speed of up to 600mm/s without load, making it suitable for heavy-duty applications that demand both strength and speed.
How does the IP40 rating influence the actuator's use in an industrial setting?
An IP40 rating means the actuator is protected against the ingress of solid objects larger than 1mm, ensuring reliable operation in typical industrial environments without exposure to dust or contaminants.
What factors should I consider when integrating this actuator into my existing system?
Consider the actuator's stroke length, load capacity, and duty cycle to ensure compatibility with your current system. Additionally, assess the control requirements, as stepper motors may need specific drivers to operate effectively.
