Festo, 60kg 75 mm, 5428870 600mm/s
- RS Stock No.:
- 194-974
- Mfr. Part No.:
- EPCC-BS-45-75-10P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€503.63
(exc. VAT)
€619.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.63 |
*price indicative
- RS Stock No.:
- 194-974
- Mfr. Part No.:
- EPCC-BS-45-75-10P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 75mm | |
| Maximum Load | 60kg | |
| Maximum Speed | 600mm/s | |
| Series | EPCC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 450N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw Drive | |
| Piston Rod Thread | M10 x 1.25 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 5428870 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 75mm | ||
Maximum Load 60kg | ||
Maximum Speed 600mm/s | ||
Series EPCC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 450N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw Drive | ||
Piston Rod Thread M10 x 1.25 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 5428870 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electrical Linear Actuator, 450N Maximum Force, 75mm Stroke Length - EPCC-BS-45-75-10P-A, Numeric Part Number:5428870
This electrical linear actuator converts rotary motion into linear force for precise positioning in automation and electromechanical systems. It is designed for continuous operation and suits installations where Compact actuation with controlled speed and force is needed. The unit integrates a screw-driven mechanism and supports both servo and stepper motor control within moderate ambient temperatures.
Features and Benefits:
• 100% duty cycle for continuous operation without rest
• Ball screw drive delivering 450N maximum force
• 600mm/s Peak travel speed for Rapid motion tasks
• Accepts servo or stepper motors for flexible control
• 75mm stroke for short-travel precision movements
• Piston rod threaded M10x1.25 for secure mechanical mounting
• Ball screw drive delivering 450N maximum force
• 600mm/s Peak travel speed for Rapid motion tasks
• Accepts servo or stepper motors for flexible control
• 75mm stroke for short-travel precision movements
• Piston rod threaded M10x1.25 for secure mechanical mounting
Applications
• Suitable for pick-and-place systems requiring fast travel
• Ideal for small-scale material handling with 60kg load limits
• Used with motion controllers in machine tool positioning
• Can be used for valve actuation where Compact strokes are needed
• Suitable for automated test rigs that demand repeatable actuation
• Ideal for small-scale material handling with 60kg load limits
• Used with motion controllers in machine tool positioning
• Can be used for valve actuation where Compact strokes are needed
• Suitable for automated test rigs that demand repeatable actuation
What environmental protection does it offer against dust and handling?
The enclosure meets IP40, providing Basic protection from solid objects larger than 1mm while not being dustproof or suitable for wet environments.
What thermal limits must be observed during installation?
Continuous operation must remain below a maximum ambient temperature of 60°C to maintain performance and longevity.
How does the drive mechanism influence backlash and repeatability?
The ball screw drive reduces axial play compared with plain-thread drives, improving repeatability and load transmission under dynamic conditions.
What load capacity should be considered for mounting and support?
The actuator supports a maximum load of 60kg
mounting structures should accommodate this static load Plus dynamic forces from acceleration.
