Festo, 60kg 175 mm, 5428864 180mm/s
- RS Stock No.:
- 195-901
- Mfr. Part No.:
- EPCC-BS-45-175-3P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€526.62
(exc. VAT)
€647.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.62 |
*price indicative
- RS Stock No.:
- 195-901
- Mfr. Part No.:
- EPCC-BS-45-175-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 60kg | |
| Stroke Length | 175mm | |
| Maximum Speed | 180mm/s | |
| Series | EPCC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Piston Rod Thread | M10 x 1.25 | |
| Spindle Type | Ball Screw Drive | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA464, Class 9 according to ISO 146441 | |
| Model Number | 5428864 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 60kg | ||
Stroke Length 175mm | ||
Maximum Speed 180mm/s | ||
Series EPCC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Piston Rod Thread M10 x 1.25 | ||
Spindle Type Ball Screw Drive | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA464, Class 9 according to ISO 146441 | ||
Model Number 5428864 | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is engineered for precision and reliability, ideal for various automation tasks in demanding environments. Designed with versatility in mind, it utilises a ball screw drive to deliver exceptional performance across a range of applications. Its robust construction ensures it can withstand rigorous conditions, making it suitable for cleanroom applications and industries like Li ion battery production.
Offers a high degree of corrosion resistance for longevity
Provides lifetime lubrication reducing maintenance frequency and costs
Complies with RoHS standards which ensuring environmental responsibility
Offers a broad operational temperature range for versatility
Incorporates a plain bearing guide to protect against torque and enhance stability
Achieves a high duty cycle facilitating continuous operation
