Festo, 30kg 150 mm, 5428863 180mm/s

Subtotal (1 unit)*

€520.87

(exc. VAT)

€640.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€520.87

*price indicative

RS Stock No.:
196-337
Mfr. Part No.:
EPCC-BS-45-150-3P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

30kg

Stroke Length

150mm

Maximum Speed

180mm/s

Series

EPCC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

Maximum Force

450N

IP Rating

IP40

Spindle Type

Ball Screw Drive

Piston Rod Thread

M10 x 1.25

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

5428863

COO (Country of Origin):
CN

Festo EPCC Series Electric Linear Actuator, 150mm Maximum Stroke Length, 60kg Maximum Load - EPCC-BS-45-150-3P-A, Numeric Part Number: 5428863


This electric linear actuator is a highly efficient stepper motor linear actuator designed for precise movement in automation applications. With a maximum stroke length of 150mm and capable of supporting loads of up to 60kg, it is engineered for a wide range of industrial tasks. This actuator operates with remarkable speed, achieving up to 180mm/s without any load, thus providing exceptional performance for various mechanical needs.

Features & Benefits


• High load capacity ensures reliability in demanding needs
• Servo and stepper motor technology enhances motion control precision
• Compact design facilitates integration into tight spaces
• Fast operation speed improves efficiency in linear motion tasks

Applications


• Used in robotic automation systems requiring precise movements
• Effective in material handling for effective load transport
• Utilised in testing equipment for accurate positioning
• Suitable for assembly lines needing reliable actuation solutions

What specific advantages does this actuator offer for continuous operation?


The actuator supports a 100% duty cycle, making it Ideal for processes that require continuous movement without the risk of overheating or damage during prolonged use.

How does the actuator handle heavy loads efficiently?


The actuator has a maximum load capability of 60kg, designed to operate effectively even under substantial weight, ensuring consistent performance in heavy-duty applications.

What environments is the actuator suitable for considering its IP rating?


With an IP40 rating, it is well-protected against dust and solid particles, making it suitable for indoor applications typically found in manufacturing and assembly settings.

What type of motor technology does this actuator utilise for precision?


It employs Advanced servo and stepper motor technology, which allows for smooth and accurate control of linear motion, critical for applications requiring high precision.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy