Festo, 5428906 Electrical Linear Actuator, Stroke Length: 150 mm, 60kg
- RS Stock No.:
- 194-536
- Mfr. Part No.:
- EPCC-BS-60-150-12P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€581.09
(exc. VAT)
€714.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.09 |
*price indicative
- RS Stock No.:
- 194-536
- Mfr. Part No.:
- EPCC-BS-60-150-12P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 150mm | |
| Maximum Load | 60kg | |
| Model Number | 5428906 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 150mm | ||
Maximum Load 60kg | ||
Model Number 5428906 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 150mm Maximum Stroke Length, 120kg Maximum Load - EPCC-BS-60-150-12P-A, Numeric Part Number: 5428906
This electric linear actuator is designed for precision applications where reliability and efficiency are paramount. Featuring an actuator type based on stepper motor technology, it boasts an impressive stroke length of 150mm, making it suitable for a range of automation tasks. Capable of supporting a maximum load of 120kg, this high-load electric actuator ensures optimal performance in demanding environments. With a maximum no-load speed of 600mm/s, it is an Ideal choice for industrial automation.
Features & Benefits
• 100% duty cycle supports continuous operation
• Fast actuation enhances productivity and reduces cycle time
• Versatile compatibility for a variety of industrial usage
• High load capacity meets demanding operation requirements
• Fast actuation enhances productivity and reduces cycle time
• Versatile compatibility for a variety of industrial usage
• High load capacity meets demanding operation requirements
Applications
• Used for positioning in automated assembly lines
• Utilised in robotics for automated handling tasks
• Effective in manufacturing for precise material movement
• Ideal for testing equipment requiring accurate linear motion
• Utilised in robotics for automated handling tasks
• Effective in manufacturing for precise material movement
• Ideal for testing equipment requiring accurate linear motion
What load can it handle effectively?
It can support loads of up to 120kg, making it suitable for heavy-duty applications in industrial contexts.
How fast can it move under no load?
The actuator can achieve speeds of up to 600mm/s when operating without a load, allowing for quick and efficient actuation in time-sensitive tasks.
What protection does it provide against environmental factors?
With an IP40 rating, it offers good protection against dust ingress, thereby enhancing its reliability and lifespan in challenging environments.
What type of motor technology is utilised in this actuator?
It employs stepper motor technology, allowing for precise and controlled movements, which are essential for automation applications.
