Festo ELGD, 8192327 Electrical Linear Actuator, 1330mm/s, 1 m

Subtotal (1 unit)*

€1,665.83

(exc. VAT)

€2,048.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,665.83

*price indicative

RS Stock No.:
341-790
Mfr. Part No.:
ELGD-BS-KF-WD-100-1000-0H-10P-L
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1m

Maximum Speed

1330mm/s

Series

ELGD

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8192327

COO (Country of Origin):
DE

Festo ELGD Series Electrical Linear Actuator, 1000mm Stroke Length, 100% Duty Cycle - ELGD-BS-KF-WD-100-1000-0H-10P-L, Numeric Part Number:8192327


This electrical linear actuator provides controlled linear motion for automated equipment in industrial settings. It is designed for continuous operation and integrates with precision motion systems where repeatable travel and compatibility with common motor types are required. The actuator suits environments where guided, driven movement up to a long travel length is necessary, while retaining a Compact protection level for internal components.

Features and Benefits:


• 100% duty cycle enabling continuous operation without interruption
• 1000mm stroke length allowing extended single-axis travel
• Ball bearing guide for smooth, low-friction linear movement
• Maximum speed 1330mm/s supporting high-throughput tasks
• Compatible with stepper and servo motors for flexible control
• Rated to operate up to 60°C for elevated-temperature applications

Applications


• Suitable for pick-and-place systems requiring long travel
• Ideal for conveyor indexing with Rapid transfer demands
• Used for test rigs needing precise high-speed displacement
• Can be used for assembly machines requiring continuous duty
• Suitable for laboratory automation with motor interchangeability

What environmental protection does it offer for internal components?


The unit features IP40 ingress protection, providing defence against solid objects greater than 1mm while not sealed against liquids.

Which standards and approvals apply to this actuator?


It meets RoHS requirements and aligns with VDMA24364 zone III guidelines for functional application contexts.

How does the guide type affect maintenance intervals?


The ball bearing guidance reduces friction and wear, which typically extends intervals between lubrication and bearing replacement compared with plain-bearing guides.

Can this actuator serve in both open-loop and closed-loop control systems?


Yes, compatibility with stepper and servo motor technologies permits use in open-loop stepper setups or closed-loop servo configurations depending on control requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy