Festo ELGD, 8192321 Electrical Linear Actuator, 1330mm/s, 200 mm

Subtotal (1 unit)*

€1,073.44

(exc. VAT)

€1,320.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,073.44

*price indicative

RS Stock No.:
341-864
Mfr. Part No.:
ELGD-BS-KF-WD-100-200-0H-10P-L
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

1330mm/s

Series

ELGD

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8192321

COO (Country of Origin):
DE

Festo ELGD Series Electric Linear Actuator, 200mm Maximum Stroke Length, 1100N Maximum Load - ELGD-BS-KF-WD-100-200-0H-10P-L, Numeric Part Number:8192321


This electric linear actuator is an efficient electromechanical device designed for precision movement in automation applications. With a maximum stroke length of 200 mm and a maximum load capacity of 1100 N, this actuator provides reliable performance in various industrial settings. It features advanced servo and stepper motor technology, as well as an IP40 rating for protection against solids, ensuring durability and functionality in diverse environments.

Features & Benefits


• Capable of achieving speeds of up to 1330 mm/s for rapid operations

• Designed with a recirculating ball bearing guide for smooth motion

• High maximum lifting force of 4400 N, suitable for demanding tasks

• Maintenance-free due to lifetime lubrication ensuring long-term use

• Compact design with optional mounting positions for versatile installation

• Integrated position detection using inductive sensors for precise control

Applications


• Utilised in automated assembly systems for efficient material handling

• Employed in robotics for accurate positioning and movement

• Used in the production of lithium-ion batteries for effective performance

• Incorporated in conveyor systems for seamless integration and movement control

What is the maximum speed and load capacity for this actuator?


The actuator can reach a maximum speed of 1.33 m/s while supporting loads of up to 1100 N, making it suitable for high-speed applications.

How does the actuator maintain accuracy in positioning?


Position detection is facilitated by inductive sensors, ensuring repeatability with an accuracy of ±0.01 mm during operation.

What are the thermal operating limits for this actuator?


It can operate in ambient temperatures ranging from 0 °C to 60 °C, accommodating various industrial environments.

What type of motor technology is incorporated in this actuator?


This actuator is equipped with both stepper and servo motor options, allowing for flexible usage according to application requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy