Festo ELGD, 8192320 Ball Screw Assembly, 1330mm/s, 100 mm

Subtotal (1 unit)*

€999.19

(exc. VAT)

€1,229.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€999.19

*price indicative

RS Stock No.:
342-249
Mfr. Part No.:
ELGD-BS-KF-WD-100-100-0H-10P-L
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Screw Assembly

Stroke Length

100mm

Maximum Speed

1330mm/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

1%

IP Rating

IP30

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8192320

COO (Country of Origin):
DE

Festo ELGD Series Electric Linear Actuator, 100mm Maximum Stroke Length, 1100 N Maximum Load - ELGD-BS-KF-WD-100-100-0H-10P-L, Numeric Part Number: 8192320


This electric linear actuator is an electromechanical product designed for high-performance applications in industrial automation. With a maximum stroke length of 100mm and the Ability to support loads of up to 1100 N, this Compact actuator efficiently handles various tasks. Its impressive maximum speed of 1330mm/s without load showcases its capabilities, making it suitable for demanding mechanical environments. The actuator is equipped with Advanced motor technologies, including servo and stepper motors, ensuring reliAbility and precision in operation.

Features & Benefits


• High-speed operation up to 1330mm/s facilitates quick responses
• Compact design saves space in constrained environments
• IP40 rating provides protection against solid objects, ensuring durability
• Versatile motor technology allows flexibility in project requirements

Applications


• Used for precision positioning in assembly lines
• Applied in robotics for movement and control tasks
• Utilised in manufacturing for material handling processes
• Suitable for laboratory automation requiring precise control
• Effective in packaging machinery for efficient operations

What type of motors are integrated into this actuator?


It incorporates both servo and stepper motors, providing versatility in control for various applications.

What is the maximum load this actuator can handle?


This product can effectively support loads of up to 1100 N, making it suitable for demanding tasks in industrial settings.

How does the IP rating benefit users?


The IP40 rating protects the actuator against solid objects, ensuring it remains reliable in challenging environments.

Can it operate continuously?


Yes, it is designed with a 100% duty cycle, allowing for seamless operation without interruption.

What advantages does the stroke length offer?


The 100mm stroke length allows for versatile movement and adaptation in diverse applications, enhancing overall efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy