Festo ELGD, 8192326 Electrical Linear Actuator, 1330mm/s, 800 mm
- RS Stock No.:
- 342-902
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-800-0H-10P-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,517.34
(exc. VAT)
€1,866.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,517.34 |
*price indicative
- RS Stock No.:
- 342-902
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-800-0H-10P-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1330mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192326 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1330mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192326 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 800mm Stroke, 1330mm/s Maximum Speed - ELGD-BS-KF-WD-100-800-0H-10P-L, Numeric Part Number: 8192326
This electrical linear actuator provides Rapid linear motion for precise positioning tasks in controlled industrial settings. It combines guided carriage movement with selectable motor technologies to deliver high-speed actuation while operating within a moderate ambient temperature range. The unit is intended for installations that require a Compact solution with defined service limits and international conformity marks for specific zones.
Features and Benefits:
• 1330mm/s maximum speed delivers Rapid positioning for cycle-time reduction
• 1% duty cycle supports short, high-intensity intermittent operation
• Ball bearing guide reduces lateral play for improved motion accuracy
• IP40 enclosure rating allows indoor, dust-protected applications
• Stepper or servo motor options permit tailored motion-control strategies
• 1% duty cycle supports short, high-intensity intermittent operation
• Ball bearing guide reduces lateral play for improved motion accuracy
• IP40 enclosure rating allows indoor, dust-protected applications
• Stepper or servo motor options permit tailored motion-control strategies
Applications
• Suitable for pick-and-place operations on assembly lines
• Ideal for short-cycle laboratory automation tasks
• Used with gantries requiring high-speed Shuttle movements
• Can be used for Rapid positioning in test rigs
• Used for precise actuation in packaging machinery
• Ideal for short-cycle laboratory automation tasks
• Used with gantries requiring high-speed Shuttle movements
• Can be used for Rapid positioning in test rigs
• Used for precise actuation in packaging machinery
What motor technologies are available for this actuator?
It can be fitted with either a stepper motor or a servo motor to match control and torque requirements.
What environmental temperature can it withstand during operation?
The actuator is rated for continuous operation up to a maximum of 60°C.
How is guided motion achieved to maintain accuracy?
A ball bearing guide is incorporated to minimise lateral deviation and support smooth carriage travel.
Which conformity standards apply to its designated zone use?
The unit meets VDMA24364 requirements for zone III applications.
What regulatory restriction applies to material composition?
It is manufactured in compliance with RoHS substance limitations.
