Festo ELGD, 8192323 Electrical Linear Actuator, 1330mm/s, 400 mm
- RS Stock No.:
- 342-901
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-400-0H-10P-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,220.38
(exc. VAT)
€1,501.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,220.38 |
*price indicative
- RS Stock No.:
- 342-901
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-400-0H-10P-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 1330mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192323 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 1330mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192323 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 400mm Stroke Length, 100% Duty Cycle - ELGD-BS-KF-WD-100-400-0H-10P-L, Numeric Part Number:8192323
This electrical linear actuator provides precise linear motion control for automated systems in industrial environments. Designed for continuous operation, it integrates smoothly with servo and stepper motor drives to deliver repeatable positioning over a 400mm stroke while meeting relevant industry standards.
Features and Benefits:
• 100% duty capability enables continuous operation without interruption
• Ball-bearing guidance reduces friction for smoother travel
• Peak speed 1,330 mm/s supports Rapid transfer cycles
• Rated to operate up to 60°C for elevated-temperature use
• IP40 protection shields internal components from coarse contaminants
• Conforms to VDMA24364 zone III and RoHS for regulated installations
• Ball-bearing guidance reduces friction for smoother travel
• Peak speed 1,330 mm/s supports Rapid transfer cycles
• Rated to operate up to 60°C for elevated-temperature use
• IP40 protection shields internal components from coarse contaminants
• Conforms to VDMA24364 zone III and RoHS for regulated installations
Applications
• Suitable for pick-and-place stations requiring sustained duty
• Ideal for conveyor indexing and high-speed transfer tasks
• Used for test rigs needing precise servo or stepper integration
• Can be used for positioning modules in assembly automation
• Suitable for laboratory automation needing temperature-tolerant actuation
• Ideal for conveyor indexing and high-speed transfer tasks
• Used for test rigs needing precise servo or stepper integration
• Can be used for positioning modules in assembly automation
• Suitable for laboratory automation needing temperature-tolerant actuation
Which motor types can be coupled for motion control?
It accepts both servo motors and stepper motors to suit closed-loop or open-loop control schemes.
How does the guide type influence maintenance intervals?
The ball-bearing guide minimises wear and lowers friction, typically extending service intervals compared with plain-bearing designs.
What environmental protection does it provide on the enclosure?
The unit has an IP40 ingress rating, offering protection against solid objects larger than 1mm but not against water ingress.
Is this suitable for applications requiring regulatory conformity?
It meets VDMA24364 zone III criteria and complies with RoHS material restrictions for regulated manufacturing contexts.
