Festo ELGD, 8192377 Electrical Linear Actuator, 3000mm/s, 600 mm
- RS Stock No.:
- 344-081
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-600-0H-L-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,158.52
(exc. VAT)
€1,424.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,158.52 |
*price indicative
- RS Stock No.:
- 344-081
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-600-0H-L-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192377 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192377 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 600mm Stroke Length, 3000mm/s Maximum Speed - ELGD-TB-KF-WD-100-600-0H-L-PU2, Numeric Part Number: 8192377
This electrical linear actuator converts rotary drive into precise linear motion for industrial automation tasks. It is designed for continuous-operation environments, accommodating both servo and stepper motor control options. The mechanism incorporates a guided carriage and is intended for installations where moderate protection against ingress is acceptable and operation at elevated ambient temperatures is required.
Features and Benefits:
• 100% duty cycle ensures continuous operation without downtime
• Ball bearing guide delivers low-friction accurate travel
• 3000mm/s maximum speed enables Rapid positioning cycles
• 60°C maximum operating temperature allows high-temperature use
• IP40 rating provides Basic protection in controlled environments
• Ball bearing guide delivers low-friction accurate travel
• 3000mm/s maximum speed enables Rapid positioning cycles
• 60°C maximum operating temperature allows high-temperature use
• IP40 rating provides Basic protection in controlled environments
Applications
• Suitable for high-speed pick-and-place systems
• Ideal for servo-driven positioning stages
• Used with stepper motors for repeatable indexing
• Can be used for linear motion in manufacturing lines
• Used for automation tasks requiring continuous-duty performance
• Ideal for servo-driven positioning stages
• Used with stepper motors for repeatable indexing
• Can be used for linear motion in manufacturing lines
• Used for automation tasks requiring continuous-duty performance
Which motor technologies are compatible with the unit?
It accepts both servo motors and stepper motors for closed- or open-loop control.
What guidance mechanism maintains carriage accuracy?
A ball bearing guide system provides constrained, low-friction linear guidance.
How does the actuator perform in warm environments?
It is rated to operate up to 60°C without reduction in its specified duty cycle.
What level of environmental protection does it offer?
The enclosure meets IP40 protection, suitable for indoor, controlled settings.
Is it suitable for sustained high-speed cycles?
Yes
the actuator supports continuous operation and a TOP speed of 3000mm/s.
