Festo ELGD, 8192379 Electrical Linear Actuator, 3000mm/s, 1 m
- RS Stock No.:
- 341-872
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-1000-0H-L-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,385.87
(exc. VAT)
€1,704.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,385.87 |
*price indicative
- RS Stock No.:
- 341-872
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-1000-0H-L-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192379 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192379 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 1000mm Stroke Length, 3000mm/s Maximum Speed - ELGD-TB-KF-WD-100-1000-0H-L-PU2, Numeric Part Number: 8192379
This electrical linear actuator converts rotary drive into linear motion for industrial positioning and motion-control tasks. It is built for continuous operation and designed to perform reliably within defined ambient limits, offering guided travel and compatibility with different motor types for integration into automation systems.
Features and Benefits:
• 100% duty cycle for continuous operation without rest
• Ball bearing guidance for reduced friction and precise motion
• 3000mm/s maximum speed for Rapid positional changes
• Servo motor compatibility for closed-loop speed control
• Stepper motor option for accurate incremental movement
• Ball bearing guidance for reduced friction and precise motion
• 3000mm/s maximum speed for Rapid positional changes
• Servo motor compatibility for closed-loop speed control
• Stepper motor option for accurate incremental movement
Applications
• Suitable for high-cycle conveyor positioning systems
• Ideal for pick-and-place robotics requiring fast travel
• Used with laboratory automation for repetitive linear tasks
• Can be used for machine tool auxiliary motion control
• Suitable for test rigs needing sustained continuous motion
• Ideal for pick-and-place robotics requiring fast travel
• Used with laboratory automation for repetitive linear tasks
• Can be used for machine tool auxiliary motion control
• Suitable for test rigs needing sustained continuous motion
What environmental protection does it offer?
It provides IP40 ingress protection suitable for indoor use with Basic protection against solid objects.
What temperature range can it operate within?
The actuator is rated to function at ambient temperatures up to 60°C.
Which standards does it comply with for materials and safety?
It meets RoHS requirements and conforms to VDMA24364 zone III guidelines.
What guidance system ensures accurate linear travel?
A ball bearing guide system is used to maintain alignment and reduce wear.
Which motor technologies can be fitted to the unit?
It accepts either servo motors for feedback control or stepper motors for open-loop positioning.
