Festo ELGD, 8192282 Ball Screw Assembly, 830mm/s, 1 m

Subtotal (1 unit)*

€1,642.64

(exc. VAT)

€2,020.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,642.64

*price indicative

RS Stock No.:
342-892
Mfr. Part No.:
ELGD-BS-KF-80-1000-0H-10P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Screw Assembly

Stroke Length

1m

Maximum Speed

830mm/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

1%

IP Rating

IP30

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8192282

COO (Country of Origin):
DE

Festo ELGD Series Electric Linear Actuator, 1000mm Maximum Stroke Length, 2650N Maximum Load - ELGD-BS-KF-80-1000-0H-10P, Numeric Part Number: 8192282


This electric linear actuator is an electromechanical solution designed for precise linear movement. With a maximum stroke length of 1000mm and the capacity to handle loads of up to 2650 N, it delivers exceptional performance across various applications. The actuator operates at a high speed of 830mm/s when unloaded and is powered by Advanced servo or stepper motor technology. With an IP40 rating, this actuator is suitable for a range of industrial environments, ensuring reliable operation even in challenging conditions.

Features & Benefits


• Electromechanical design provides efficient and precise actuation
• Achieves high speeds of 830mm/s under no load conditions
• Offers versatility with both servo and stepper motor technologies
• 100% duty cycle ensures continuous operation without overheating

Applications


• Utilised in automated assembly systems for precise positioning
• Effective in robotics for controlled linear movement
• Used in material handling equipment for efficient load movement
• Implemented in production lines for accurate and repetitive tasks

How does the IP40 rating benefit the actuator's usage?


The IP40 rating protects against solid objects larger than 1mm, making it suitable for less demanding environments where dust presence may affect functionality.

What types of challenges can be solved with its high-speed capabilities?


Its high-speed operation enables Rapid movement in time-sensitive applications, increasing overall productivity and efficiency in production processes.

What load capacities does this actuator support in practical applications?


This actuator can support loads of up to 2650N, making it Ideal for heavy-duty tasks that require robust performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy