DeWALT DCS 184 mm Saw, 18V
- RS Stock No.:
- 657-103
- Mfr. Part No.:
- DCS572P2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€730.56
(exc. VAT)
€898.59
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €730.56 |
*price indicative
- RS Stock No.:
- 657-103
- Mfr. Part No.:
- DCS572P2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 5500rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 16mm | |
| Blade Diameter | 184mm | |
| Voltage | 18V | |
| Series | DCS | |
| Weight | 3.6kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 5500rpm | ||
Motor Type Brushless | ||
Arbor Diameter 16mm | ||
Blade Diameter 184mm | ||
Voltage 18V | ||
Series DCS | ||
Weight 3.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT circular saw is designed for woodworking professionals seeking superior performance and flexibility. With a highly-efficient brushless motor, this tool not only enhances runtime but also offers dependable Cordless operation, enabling users to make clean, precise cuts without the hassle of cords. Its compatibility with The DeWALT Rail System allows for seamless integration, making it Ideal for those who work with guide rails. Whether youre cutting through softwood or tackling tough materials, this saw is engineered to deliver precision, control, and safety. Ergonomically designed for ease of use, its perfect for both the workshop and outdoor sites, fulfilling a wide range of cutting needs with powerful inspiration from a brand you can trust.
18V XR brushless motor delivers enhanced efficiency and durability
Compatible with DEWALT's guide rail system for perfectly straight cuts
Quick and easy depth and bevel adjustments ensure versatility in cutting
Integrated dust blower keeps the cutting line clear for improved accuracy
Tool storage on board facilitates swift blade changes when necessary
Bevel capacity of up to 57 degrees for angled cuts
Direct compatibility with the AIRLOCK system enhances dust extraction
Comes with a heavy-duty TSTAK kit box for convenient storage and portability
Includes a state-of-charge indicator on the battery for real-time monitoring
Safety features include a lock-off switch and electronic motor brake for added control
