3M Temflex Yellow PVC Electrical Tape, 19mm x 20 m

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€2.38

(exc. VAT)

€2.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 309 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€2.38-
15 - 39€2.303%
40 +€2.197%

*price indicative

RS Stock No.:
246-9575
Distrelec Article No.:
304-22-977
Mfr. Part No.:
3M 165 yellow 19mm x 20m
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Electrical Tape

Colour

Yellow

Width

19mm

Length

20m

Backing Material

PVC

Thickness

152μm

Maximum Operating Temperature

90°C

Trade Name

Temflex

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

90°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Electrical Tape, 19mm Width, 20m Length - 3M 165 yellow 19mm x 20m


This is a high-performance electrical tape designed for both industrial and domestic applications. Electrical tape combines a vinyl backing with a rubber-based adhesive, providing reliable insulation and protection for wires and cables. Measuring 19mm in width and 20m in length, it is suitable for use in temperatures up to +90°C.

Features & Benefits


• Flame-retardant properties enhance safety in electrical requirements

• Strong adhesion ensures a secure fit on various surfaces

• Excellent resistance to moisture and corrosive elements

• Flexible design allows for easy application in tight spaces

• Suitable for use in moderate indoor and outdoor environments

• Colour-coded for easy phase identification and safety compliance

Applications


• Ideal for wire and cable splicing in residential or commercial settings

• Used for colour-coding electrical connections for identification

• Suitable for harnessing and bundling of various wire types

• Essential for wire pulling and fishing during installations

• Suitable for maintenance tasks in manufacturing and automation sectors

What materials are protected against degradation when using this tape?


This tape offers exceptional resistance to moisture, alkalis, acid, and copper corrosion, making it effective for long-term use in challenging environments.

How should the tape be applied to ensure proper insulation?


It is recommended to apply the tape in half-lapped layers with sufficient tension, ensuring a uniform wind to provide reliable electrical insulation.

What is the storage life of this tape and how should it be stored?


This electrical tape has a shelf life of five years when stored in a humidity-controlled environment, ideally within temperatures of 10 to 27°C and less than 75% relative humidity.

Can this tape be used outdoors, and if so, what limitations exist?


This tape is suitable for weather-protected outdoor use, provided it is not exposed to extreme weather elements that may compromise its adhesion.

What voltage ratings does this tape meet?


It complies with electrical insulation requirements, rated for up to 600 V, which makes it suitable for general electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy