3M Temflex 165 Purple PVC Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 246-9566
- Mfr. Part No.:
- 3M 165 purple 19mm x 20m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 1,414 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €2.38 | - |
| 15 - 39 | €2.30 | 3% |
| 40 + | €2.19 | 7% |
*price indicative
- RS Stock No.:
- 246-9566
- Mfr. Part No.:
- 3M 165 purple 19mm x 20m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Purple | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Purple | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, Flame-Retardant, 2N/cm Minimum Adhesion to Steel - Temflex Series - 3M 165 purple 19mm x 20m
Looking for a wire insulation solution that stands out from the crowd? Choose this electrical tape from 3M. Its purple colour is easy to see in your network, so you can use it for phase identification or wire marking. The rubber adhesive offers a firm grip on surfaces, making it ideal for settings prone to impact and vibration. As this tape is self-extinguishing, it minimises the spread of flames in the event of a fire, so is a smart choice for flammable working areas.
Features & Benefits
• 20m length gives you enough for numerous jobs
• Dielectric strength of 40kV/mm means it can withstand high voltages without the risk of damage
Applications
• Manufacturing industry
• Construction sites
• Residential and commercial electrical contractors
What's the voltage rating of this tape?
This tape has a 600V voltage rating. This means you can use it for insulating and splicing wires up to 600V.
Related links
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Grey Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Yellow Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Black Vinyl Electrical Tape, 19mm x 20 m