TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 467-260
- Distrelec Article No.:
- 304-48-041
- Mfr. Part No.:
- 1415899-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 160 units)*
€325.08
(exc. VAT)
€399.85
(inc. VAT)
- Ready to ship from 04 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €325.08 | €2.032 |
*price indicative
- RS Stock No.:
- 467-260
- Distrelec Article No.:
- 304-48-041
- Mfr. Part No.:
- 1415899-9
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Switching Current | 350A | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Tin Oxide Gold Plated, Silver Alloy, Silver Tin Oxide, Tungsten, Silver, 10% Nickel, Silver Tin Indium, Gold Plated, Silver Nickel Gold Plated, Silver Cadmium Oxide, Silver Nickel Alloy, 90% Silver | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC61810, Class B insulation system, UL508, IEC 60950, IEC 60335-1, EN60669-1, NEMA 410-2011, EN50205, AIAG QS9000, RoHS, Directive 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Switching Current 350A | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Tin Oxide Gold Plated, Silver Alloy, Silver Tin Oxide, Tungsten, Silver, 10% Nickel, Silver Tin Indium, Gold Plated, Silver Nickel Gold Plated, Silver Cadmium Oxide, Silver Nickel Alloy, 90% Silver | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC61810, Class B insulation system, UL508, IEC 60950, IEC 60335-1, EN60669-1, NEMA 410-2011, EN50205, AIAG QS9000, RoHS, Directive 2002/95/EC | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 0.035A
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
