TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 508-926
- Distrelec Article No.:
- 304-61-589
- Mfr. Part No.:
- 4-1416200-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 80 units)*
€196.90
(exc. VAT)
€242.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €196.90 | €2.461 |
*price indicative
- RS Stock No.:
- 508-926
- Distrelec Article No.:
- 304-61-589
- Mfr. Part No.:
- 4-1416200-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V dc | |
| Coil Resistance | 652Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Tin Oxide | |
| Width | 1mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, UL, EU ELV Directive 2000/53/EC Compliant | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V dc | ||
Coil Resistance 652Ω | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type PCB Terminal | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Tin Oxide | ||
Width 1mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, UL, EU ELV Directive 2000/53/EC Compliant | ||
Length 30mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay stands as a reliable solution in the realm of power relays, designed for various industrial applications requiring robust performance. Its monostable mechanism ensures a stable operation, making it ideal for circuits needing precise control. With a coil power rating of 221 mW, this relay effectively manages energy consumption while delivering high efficiency. This component encapsulates innovation with its UL Coil Insulation Class F rating, ensuring safe operation even in demanding environments.
Features a monostable coil magnetic system for enhanced operational reliability
Designed to handle a variety of electrical loads, offering versatility in applications
Ensures high insulation resistance for safety in electrically challenging conditions
Offers PCB-THT relay terminal type for easy integration into existing designs
Constructed with durable materials for longevity in rigorous environments
Equipped with a compact form factor, facilitating efficient use of space in assemblies
Maintains consistent performance across a wide temperature range
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 0.035A
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
