TE Connectivity RM702048 Series Electromechanical Interface Relay, PCB, 48V Coil, 3 CO
- RS Stock No.:
- 467-372
- Distrelec Article No.:
- 304-59-064
- Mfr. Part No.:
- 1393844-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€223.00
(exc. VAT)
€274.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.00 | €14.867 |
*price indicative
- RS Stock No.:
- 467-372
- Distrelec Article No.:
- 304-59-064
- Mfr. Part No.:
- 1393844-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 3 CO | |
| Mount Type | PCB | |
| Series | RM702048 | |
| Switching DC Voltage | 48V dc | |
| Coil Type | DC | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 3 CO | ||
Mount Type PCB | ||
Series RM702048 | ||
Switching DC Voltage 48V dc | ||
Coil Type DC | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- RO
The TE Connectivity Advanced relay designed for reliable performance and efficiency. Built with robust compliance to EU RoHS and other international standards, it ensures safety and environmental responsibility. This product features a high degree of compatibility with various applications, making it an ideal choice for both industrial and commercial setups. With a focus on data integrity and resilience, this relay stands out in providing exceptional support across different operation settings. Additionally, its specifications are crafted to meet intricate usage needs, proving to be an essential component for any modern electrical system.
Offers excellent compliance with international safety regulations
Designed to enhance the overall performance of electrical systems
Built to withstand various environmental conditions
Maintains high reliability even under heavy operational loads
Facilitates easy integration with existing setups
Related links
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity RYII Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 5-1393 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
- TE Connectivity OZ-SH Series Electromechanical Interface Relay 48V dc Coil, 1 NO/1 CO
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
