TE Connectivity VTM7A Series Electromechanical Interface Relay, Panel, SPST-NO
- RS Stock No.:
- 467-761
- Distrelec Article No.:
- 304-61-021
- Mfr. Part No.:
- 1437482-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€308.39
(exc. VAT)
€379.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €308.39 | €154.195 |
*price indicative
- RS Stock No.:
- 467-761
- Distrelec Article No.:
- 304-61-021
- Mfr. Part No.:
- 1437482-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | VTM7A | |
| Terminal Type | Quick Connect | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 50.8mm | |
| Standards/Approvals | UL Recognised, CSA certified | |
| Height | 22.48mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series VTM7A | ||
Terminal Type Quick Connect | ||
Switching Current 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Width 50.8mm | ||
Standards/Approvals UL Recognised, CSA certified | ||
Height 22.48mm | ||
Length 50.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity VTM7 Series time delay relay offers a reliable solution for various control applications, combining precision and versatility in operation. Designed for demanding environments, it delivers exceptional performance with a robust construction that withstands temperature extremes. With its easy installation features and user-friendly controls, this relay ensures seamless integration into existing systems. It is particularly suited for scenarios requiring external resistor control, providing flexibility in delay timing configurations. This product stands out for its superior repeatability and compliance standards, making it a trusted choice for professionals looking to enhance operational efficiency.
Offers a repeat cycle mode of operation for consistent performance
Features panel mount options for easy installation
Crafted to operate efficiently within a broad temperature range
Designed with quick connect terminals to facilitate rapid wiring
Includes CSA Certification and UL Recognition, ensuring safety and reliability
Delivers a maximum repeatability, enhancing system reliability
Employs a delay time adjustable from half a second to ten seconds
Functions effectively in non-ELV/RoHS compliant applications
Related links
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity SSR Series Electromechanical Interface Relay SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity K62A941 Series Electromechanical Interface Relay 115V Coil, SPST-NO
- TE Connectivity RZ Series Electromechanical Interface Relay 6V Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity EV500 Series Electromechanical Interface Relay 12V Coil, SPST-NO
