TE Connectivity RZ Series Electromechanical Interface Relay, Panel, 6V Coil, SPST-NO
- RS Stock No.:
- 477-275
- Distrelec Article No.:
- 304-61-588
- Mfr. Part No.:
- 4-1415899-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 160 units)*
€250.01
(exc. VAT)
€307.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €250.01 | €1.563 |
*price indicative
- RS Stock No.:
- 477-275
- Distrelec Article No.:
- 304-61-588
- Mfr. Part No.:
- 4-1415899-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 6V | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | RZ | |
| Terminal Type | Solder Pin | |
| Switching DC Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Tin Oxide | |
| Height | 15.7mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 12.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 90Ω | ||
Coil Voltage 6V | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series RZ | ||
Terminal Type Solder Pin | ||
Switching DC Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Tin Oxide | ||
Height 15.7mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 12.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity General purpose power relay offers exceptional versatility for demanding applications. Designed with a monostable coil magnetic system, this relay is perfect for switching DC loads reliably. Its robust 1 Form A SPST-NO configuration ensures efficient operation with contact ratings reaching up to an impressive 16 A. Aimed at enhancing the performance of PCB power relay systems, this product is tailored for environments requiring both efficiency and durability. With a compact size and wave solder capability, it effortlessly integrates into various circuit designs while meeting the stringent demands of modern electronic applications. The relays construction also incorporates features such as flux resistance and automatic solder capability, making it a dependable choice for board mounting.
Offers a robust general purpose design for multiple applications
Supports an extensive operating temperature range for versatility
Exhibits excellent dielectric properties for enhanced electrical safety
Features superior coil power rating for consistent performance
Constructed with high-quality contact materials for increased longevity
Designed for easy integration into automated soldering processes
Employs a compact structure ideal for space-constrained designs
Maintains compatibility with a range of environmental conditions
Related links
- TE Connectivity RZ Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity RZ Series Electromechanical Interface Relay 48V Coil, SPST
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity K10 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity 3-139 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity RZ Series Power Relay, PCB Mount
