TE Connectivity KRP Series Electromechanical Interface Relay, Surface, 24V Coil, 3 CO
- RS Stock No.:
- 477-551
- Distrelec Article No.:
- 304-59-961
- Mfr. Part No.:
- 1393102-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€270.36
(exc. VAT)
€332.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.36 | €90.12 |
*price indicative
- RS Stock No.:
- 477-551
- Distrelec Article No.:
- 304-59-961
- Mfr. Part No.:
- 1393102-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 3 CO | |
| Mount Type | Surface | |
| Series | KRP | |
| Switching Current | 10A, 5A | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V | ||
Contact Configuration 3 CO | ||
Mount Type Surface | ||
Series KRP | ||
Switching Current 10A, 5A | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- MX
The TE Connectivity electromechanical relay is designed to deliver reliable performance across various applications. This efficient device facilitates seamless switching of electrical circuits, making it an essential component for both industrial and commercial use. Engineered with precision, the relay assures optimal operation, backed by strict compliance with relevant safety and environmental regulations. Its robust design allows for handling training loads, ensuring longevity and dependability in demanding environments. As part of the Potter & Brumfield series, it embodies a commitment to quality and innovation in relay technology, addressing the diverse needs of todays engineers and technicians.
Designed for both AC and DC applications, ensuring flexibility in usage
Offers compatibility with a range of accessories, streamlining integration into existing systems
Manufactured with high-quality materials for improved durability and performance
Supports a wide array of circuits, allowing for widespread application across industries
Features an obsolete status, indicating a transition phase in product lifecycle management
Conforms to stringent EU RoHS and ELV directives, ensuring sustainability and safety
Related links
- TE Connectivity KRP Series Electromechanical Interface Relay 120V Coil, 3 CO
- TE Connectivity KRP Series Electromechanical Interface Relay 24V dc Coil, 3PDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity RP3SLA24 Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity Axicom IM Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity RM702048 Series Electromechanical Interface Relay 48V Coil, 3 CO
