TE Connectivity 2-175 Series Interface Relay, Panel, 28V dc Coil, DPDT
- RS Stock No.:
- 474-635
- Distrelec Article No.:
- 303-53-255
- Mfr. Part No.:
- 2-1755142-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,256.24
(exc. VAT)
€1,545.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,256.24 |
*price indicative
- RS Stock No.:
- 474-635
- Distrelec Article No.:
- 303-53-255
- Mfr. Part No.:
- 2-1755142-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | 2-175 | |
| Minimum Operating Temperature | 30°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series 2-175 | ||
Minimum Operating Temperature 30°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Time delay relay is engineered to deliver precision control in various applications. With a robust design and versatile operation modes, it excels in managing electrical loads while ensuring reliability under varying conditions. This relay is crafted to provide optimal performance in environments with operating temperatures ranging from -30 to 75 °C, making it suitable for both industrial and commercial settings. Its unique off-delay mode allows for controlled current management, ensuring that the connected devices operate efficiently and safely. Equipped with a tamper-proof cap, this product prioritises safety without compromising functionality, thus enhancing user experience and safeguarding equipment. Built with high-quality materials, it guarantees longevity and dependable service, fulfilling the demands of modern-day applications.
Designed for precision control in electrical applications
Optimises current management for connected devices
Durable construction enhances longevity and operational reliability
Tamper-proof cap ensures safety during operation
Versatile operation modes cater to diverse application needs
Maintains performance under a wide range of environmental conditions
Suits both industrial and commercial environments effectively
Minimises risk of overheating with its robust thermal ratings
Related links
- TE Connectivity 2-161 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity 2-143 Series Interface Relay 96V dc Coil, DPDT
- TE Connectivity CII FC-325 Series Electromechanical Interface Relay 28V dc Coil
- TE Connectivity CII Series Electromechanical Interface Relay 28V dc Coil, 4PDT
